Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MPS751RLRPG

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPS751RLRPG.

IHS

Datasheet6 pages5 years ago

Upverter

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MPS751RLRPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.219
Stock
203,429
2,631,815
2,631,815
Authorized Distributors
0
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
75 MHz
75 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-05-08
LTD Date2015-12-31

Related Parts

onsemiMPS651
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA
onsemiMPS751ZL1
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 1A 2V 2A 625mW 75MHz
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar (BJT) Transistor PNP 60V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPS751RLRPG provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 1A 2V 100nA ICBO 625mW 75MHz
Trans GP BJT PNP 60V 2A 625mW 3-Pin TO-92 Fan-Fold
PNP 625mW 5V 100nA 80V 60V 2A TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:60V; Transition Frequency Typ, ft:75MHz; Power Dissipation, Pd:625mW; DC Collector Current:-2A; DC Current Gain Max (hfe):75 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd