Technical
Collector Base Voltage (VCBO)-80 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency75 MHz
Gain Bandwidth Product75 MHz
hFE Min40
Max Breakdown Voltage60 V
Max Collector Current2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency75 MHz