onsemi MOC3052M

100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3052M.

IHS

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+134%

CAD Models

Download onsemi MOC3052M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.436
$ 0.436
Stock
900,323
3,208,231
3,208,231
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
7500 Vrms
7500 Vrms
7500 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi MOC3052M provided by its distributors.

100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
6-DIP (0.300 7.62mm) 1 Triac Active Optoisolator Triac Output 1kV/mus 4170Vrms 60mA -40C~85C
DIP6 Through Hole 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator
OPTOCOUPLER, TRIAC DRIVER, DIP-W; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 4.17kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No SV
Zero-Crossing Circuit = Without / Power Dissipation (Pd) mW = 330 / Off-State Output Voltage (VDRM) V = 250 / Reverse Voltage (Vr) V = 3 / Package Type = DIP-6 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototriac / Isolation Voltage kV = 4.2 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 1
The MOC3051M and MOC3052M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 3052M
  • MOC3052-M
  • MOC3052M.