onsemi MOC3052TVM

onsemi Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3052TVM.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-3.59%

CAD Models

Download onsemi MOC3052TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.355
$ 0.355
Stock
3,195,325
856,018
856,018
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7500 Vrms
7500 Vrms
7500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
600 V
600 V
600 V
Output Current
-
-
-
Forward Voltage
1.18 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi MOC3052TVM provided by its distributors.

onsemi Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Triac Driver Optocoupler, 6-Pin DIP Random-Phase
60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
DIP6 Through Hole 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk
Avnet Japan
Triac-Output Optocoupler,1-CHANNEL,7.5kV ISOLATION,DIP
OPTOCOUPLER, TRIAC, 4.17KV, DIP-6; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 4.17kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No S
The MOC3051M and MOC3052M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 3052 TVM
  • MOC3052TV-M