STMicroelectronics VIPER06XN

VIPerPlus family: Energy saving high voltage converter for direct feedback, PDIP 7, Tube
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER06XN.

HQonline

Datasheet28 pages15 years ago

TME

Inventory History

3 month trend:
-55.91%

CAD Models

Download STMicroelectronics VIPER06XN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DC-to-DC CONVERTER CONTROL CIRCUITS | IC REG BUCK BST ADJ 1.5A 8DIP
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of STMicroelectronics VIPER06XN provided by its distributors.

VIPerPlus family: Energy saving high voltage converter for direct feedback, PDIP 7, Tube
STMicroelectronics SCT
AC to DC Switching Converter Off-Line Switcher 33kHz Tube 7-Pin DIP
Flyback/Buck DC-DC Converter, 11.5V~23.5V In, 8W, 30kHz, 11.5V Out, 800V, Open Loop, Over Temp, DIP, TH, 9.27mm × 6.35mm × 3.3mm
VIPER06 ACTIVE (Last Updated: 7months ago) Current Limiting Open Loop Over Temperature Tube dc ac converter 23.5V 5.33mm 30mW 30kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics