Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC3012SM

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3012SM.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-31.82%

CAD Models

Download onsemi MOC3012SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.237
$ 0.306
Stock
145,227
686,593
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi MOC3012SM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
Single Channel 250 V 4170 Vrms SMT Random Phase Triac Optoisolator - DIP-6
60mA 250V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS
Optocoupl Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP W SMD Bulk
BULK / 6-PIN DIP, RAND. PHASE TRIAC OUTPUT, SURFACE MOUNT
Triac Output Optocoupler, 1-Element, 5300V Isolation
OptoCouplers & OptoIsolators SO-6 NON-ZERO TRIAC
OPTOCOUPLER, TRIAC, 5.3KV, SMDIP-6;
1 6-SMD SMD mount 8.89mm*6.6mm*3.53mm
OPTOISOLATOR 4.17KV TRIAC 6SMD
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3012S-M
  • MOC3012SM.