Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC3012SR2M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3012SR2M.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-50.37%

CAD Models

Download onsemi MOC3012SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.306
$ 0.237
Stock
686,607
145,228
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
250 V
250 V
Output Current
-
-
Forward Voltage
1.15 V
1.15 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler with transistor output; VISHAY; MOC8101-X017T; 1; 30 V; 6; SMD/SMT
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi MOC3012SR2M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White T/R
Avnet Japan
OPTO CPLR, TRIAC, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Triac; Input Current:60mA; Output Voltage:250V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3012SR2-M
  • MOC3012SR2M.