onsemi MMSZ5261BT1G

MMSZ5261BT1 Series 500 mW 10 mA 47 V SMT Zener Voltage Regulator - SOD-123
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5261BT1G.

element14 APAC

Datasheet6 pages20 years ago
Datasheet7 pages11 years ago

HQonline

IHS

TME

iiiC

Inventory History

3 month trend:
-22.56%

CAD Models

Download onsemi MMSZ5261BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.025
$ 0.025
Stock
1,701,600
253,827
253,827
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
47 V
47 V
47 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
105 Ω
105 Ω
105 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MMSZ5261BT1 Series 500 mW 10 mA 47 V SMT Automotive Zener Diode - SOD-123
Zener Diode Single 39V 5% 80Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 39V 500MW SOD123
Zener Diode Single 43V 5% 93Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 43V 500MW SOD123
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5261BT1G provided by its distributors.

MMSZ5261BT1 Series 500 mW 10 mA 47 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 47V 5% 105Ohm 500mW 2-Pin SOD-123 T/R
ZENER DIODE, 500MW, 47V, SOD-123; ZENER; Zener Voltage Vz Typ: 47V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5261BT1G.