Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5245CT1G

DIODE ZENER 15V 500MW SOD123 / Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245CT1G.

IHS

Datasheet8 pages5 years ago

Upverter

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+0.74%

CAD Models

Download onsemi MMSZ5245CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.103
$ 0.103
Stock
807,898
379,110
379,110
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
15 V
15 V
15 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
-
-
Impedance
16 Ω
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 17V 2% 19Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 14V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ12B-7
DDZ12B Series 12 V 10 mA 370 mW Surface Mount Precision Zener Diode - SOD-123
DIODE ZENER 18V 500MW SOD123 / Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123

Descriptions

Descriptions of onsemi MMSZ5245CT1G provided by its distributors.

DIODE ZENER 15V 500MW SOD123 / Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123
Diode Zener Single 15V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, 15V, 0.5W, Sod-123; |Onsemi MMSZ5245CT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd