Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5248CT1G

DIODE ZENER 18V 500MW SOD123 / Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5248CT1G.

IHS

Datasheet8 pages5 years ago

Upverter

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-32.38%

CAD Models

Download onsemi MMSZ5248CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.133
$ 0.133
Stock
269,761
299,786
299,786
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
18 V
18 V
18 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
-
-
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 17V 2% 19Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 14V V(Z), 2%, 0.3W, Silicon, Unidirectional
DIODE ZENER 20V 500MW SOD123 / Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123

Descriptions

Descriptions of onsemi MMSZ5248CT1G provided by its distributors.

DIODE ZENER 18V 500MW SOD123 / Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional
Z Diode Single, 18V, 500Mw, Sod-123; |Onsemi MMSZ5248CT1G
100nA@14V ©I5% 21´Î Single 17.64V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS
±2% 100nA 18V 21Ω 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.17mm
MMSZ52 - ZENER DIODE, 2.4V, UNID
Zener Diodes ZEN SOD123 REG 0.5W 18V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd