Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5238B

500 mW, 8.7 V ±5% Zener Diode Voltage Regulator
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5238B.

onsemi

Datasheet7 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

_legacy Avnet

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5238B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.042
$ 0.042
Stock
7,039,349
2,708,109
2,708,109
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
8.7 V
8.7 V
8.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.MMBZ5238B-7-F
Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,8.2V V(Z),5%,sod-80 |Vishay TZM5237B-GS18

Descriptions

Descriptions of onsemi MMSZ5238B provided by its distributors.

500 mW, 8.7 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 8.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:8.7V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000; Vz Test Current, Izt:20mA ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd