onsemi MMSZ5235BT1G

MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5235BT1G.

Farnell

Datasheet7 pages14 years ago
Datasheet4 pages19 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+10.63%

CAD Models

Download onsemi MMSZ5235BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.06
$ 0.06
Stock
7,171,599
1,524,363
1,524,363
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diode; Zener; Standard; Vr 7.5V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
Diodes Inc.MMSZ5236B-7-F
MMSZ5236B Series 7.5 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5238B-7-F
MMSZ5238B Series 8.7 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5235BT1G provided by its distributors.

MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123
500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Z Diode Single, 6.8V, 500Mw, Sod-123; |Onsemi MMSZ5235BT1G.
Zener Diodes; MMSZ5235BT1G; ON SEMICONDUCTOR; 2; 6.8 V; 3 µA; Single
Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage6.8V, SMD mount, max_power_dissipation500 mW, SOD-123encapsulation
6.8V Zener diode,MMSZ5235B 500mW
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5235BT1 G
  • MMSZ5235BT1G.