onsemi MMSZ4701T1G

Zener Diode Single 14V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 14V 500MW SOD123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4701T1G.

HQonline

Datasheet6 pages14 years ago

IHS

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.95%

CAD Models

Download onsemi MMSZ4701T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.094
$ 0.094
Stock
1,677,311
1,113,548
1,113,548
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.DDZ9701-7
Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ16T1G
MMSZ16T1 Series 500 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ15T1G
500 mW; 5% Zener Diode Voltage Regulator 15 V
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123

Descriptions

Descriptions of onsemi MMSZ4701T1G provided by its distributors.

Zener Diode Single 14V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 14V 500MW SOD123
MMSZ4701T1 Series 500 mW 10 mA 14 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 14 V
Discrete Diode, SOD-123, SMD, ±5% 50nA 14V 500mW, 2.69mm × 1.6mm × 1.12mm
MMSZ4701T1G ZENER DIODE, 14V 5% 500 MW SMT 2-PIN SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, 0.5W, 14V, SOD-123; Zener Voltage Vz Typ: 14V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4701T1G.