onsemi MMSZ15T1G

500 mW; 5% Zener Diode Voltage Regulator 15 V
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ15T1G.

Electro Sonic

Datasheet6 pages14 years ago

IHS

Upverter

onsemi

JRH Electronics

Inventory History

3 month trend:
-70.85%

CAD Models

Download onsemi MMSZ15T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.055
$ 0.055
Stock
4,133,719
665,562
665,562
Authorized Distributors
6
3
3
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 500mW 15V
onsemiMMSZ15T1
Zener Diode Single 15V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Low Current Zener Diode Voltage Regulator 15 V
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V

Descriptions

Descriptions of onsemi MMSZ15T1G provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 15 V
Zener Diode Single 15V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Marking: A5 Housing type: SOD-123 Package: SMD Power dissipation: 0.5 W Zener resistance: 30 Ohm Zener voltage: 15 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ15T1G.