onsemi MMSZ4701ET1G

225 W Low Current Zener Diode Voltage Regulator 14 V
$ 0.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4701ET1G.

IHS

Datasheet6 pages14 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4701ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.043
$ 0.043
Stock
376,349
1,698,764
1,698,764
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Zener Diode Single 14V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 14V 500MW SOD123
Diodes Inc.DDZ9701-7
Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ16T1G
MMSZ16T1 Series 500 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123

Descriptions

Descriptions of onsemi MMSZ4701ET1G provided by its distributors.

225 W Low Current Zener Diode Voltage Regulator 14 V
Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional
Three complete series of Energy (Surge) Rated Zener diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd