onsemi MMSZ4684

MMSZ468 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123 Package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4684.

Upverter

Datasheet7 pages5 years ago

IHS

Newark

onsemi

element14 APAC

CAD Models

Download onsemi MMSZ4684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
305,180
9,508,261
9,508,261
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
7.5 µA
7.5 µA
7.5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 3.3V 350MW SOT23-3 / Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
onsemiMMSZ5226B
MMSZ52 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123
Zener Diode, single, Two Terminal,3.3V V(Z),5%,do-213Aa |Vishay TZS4684-GS08
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMSZ4684 provided by its distributors.

MMSZ468 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123 Package
Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
ZENER DIODE Zener Diode, 3.31V V(Z), 4.99%, 0.5W, Silicon, Unidirectional
3.3 V Low Current Zener Diode Voltage Regulator
DIODE, ZENER, 0.5W, 3.3V, SOD123; Zener Voltage Vz Typ:3.47V; Power Dissipation Pd:500mW; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-123; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:100µA
Zener Diode; Zener Voltage Typ, Vz:3.3V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:50µA; Zener Voltage Max, Vz:3.47V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL- 34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd