onsemi MMSZ4684T1G

Zener Voltage Regulator Zener Diode, 3.3V V(Z), 5.15%, 0.5W, Silicon, Unidirectional
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4684T1G.

JRH Electronics

Datasheet6 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-8.92%

CAD Models

Download onsemi MMSZ4684T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.095
$ 0.095
Stock
11,233,566
972,199
972,199
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
7.5 µA
7.5 µA
7.5 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.DDZ9684-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.3 V
MMSZ4685T1 Series 500 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9685-7
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123
MMSZ5226BT1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123

Descriptions

Descriptions of onsemi MMSZ4684T1G provided by its distributors.

Zener Voltage Regulator Zener Diode, 3.3V V(Z), 5.15%, 0.5W, Silicon, Unidirectional
MMSZ4684T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Marking: CK Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.3 V
Low Current Zener Diode Voltage Regulator 3.3 V
MMSZ4684T1G ZENER DIODE, 3.3V 5% 0.5 W SMT 2-PIN SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Zener Diode, 500Mw, 3.3V, Sod-123; Zener Voltage Nom:3.3V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mmsz4Xxxt1G Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMSZ4684T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4684T1G.