onsemi SZMMSZ4682T1G

SZMMSZ4682T1G Series 2.7 V 10 mA 500 mW Zener Voltage Regulator - SOD-123
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4682T1G.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Electro Sonic

onsemi

Farnell

Inventory History

3 month trend:
+11.49%

CAD Models

Download onsemi SZMMSZ4682T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.054
$ 0.054
Stock
2,157,355
1,381,427
1,381,427
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.BZT52C2V7T-7
BZT52C2V7T Series 2.7 V 300 mW Zener Diode Surface Mount - SOD-523
Diodes Inc.BZT52C2V7-7-F
BZT52C2V7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 2.7V 500MW MICROMELF / Zener Diode 2.7 V 500 mW Surface Mount MicroMELF
onsemiMM3Z2V7B
MM3ZXX Series 200 mW 2.7 V Surface Mount Zener Diode - SOD-323F
Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C2V7-7-F
DIODE ZENER 2.7V 300MW SOT23-3 / Zener Diode Single 2.7V 7.41% 100Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZMMSZ4682T1G provided by its distributors.

SZMMSZ4682T1G Series 2.7 V 10 mA 500 mW Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 2.7 V
Zener Diode Single 2.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd