onsemi MM5Z33V

Diode Zener Single 33V 6% 200mW Automotive 2-Pin SOD-523 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z33V.

onsemi

Datasheet4 pages13 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiMMSZ33T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 23.1V 500mW 33V
onsemiMM5Z30V
MM5Z30V Series 200 mW 30 V 0.05 uA Surface Mount Zener Diode - SOD-523F
onsemiMM5Z27V
500 mW 27 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of onsemi MM5Z33V provided by its distributors.

Diode Zener Single 33V 6% 200mW Automotive 2-Pin SOD-523 T/R
500 mW 33 V ±5% Zener Diode Voltage Regulator
Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
DIODE ZENER 33V 200MW SOD523F
DIO ZENER 0.2W 31-35V SOD523F
Zener Diodes 33V 80Ohm 0.2W
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd