What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMSZ11ET1

Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ11ET1.

IHS

Datasheet7 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.036
$ 0.036
Stock
163,982
2,345,145
2,345,145
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
11 V
11 V
11 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemiBZX79C11
VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
Diodes Inc.BZT52C11-7-F
BZT52C11 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Ammo
onsemiMMSZ11T1
500 mW; 5% Zener Diode Voltage Regulator 11 V

Descriptions

Descriptions of onsemi MMSZ11ET1 provided by its distributors.

Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
Diodes- Zener 11V 500mW No-Cancel/No-Return
11 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
100nA Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd