onsemi MMSZ10T3G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 500mW 10V
$ 0.067
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ10T3G.

IHS

Datasheet7 pages7 years ago

Master Electronics

Upverter

onsemi

Inventory History

3 month trend:
-50.15%

CAD Models

Download onsemi MMSZ10T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.067
$ 0.043
Stock
320,494
1,103,944
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMMSZ12T3G
Zener Diode Single 12V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ8V2T1
Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 700nA @ 5V 500mW 8.2V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 700nA @ 5V 500mW 8.2V
Diodes Inc.MMSZ5241B-7-F
MMSZ5241B-7 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ10T3G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 500mW 10V
500 mW; 5% Zener Diode Voltage Regulator 10 V
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
200nA@7V ©I5% 20´Î Single 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS
Zener Diode, 10V, 0.5W, Sod-123; |Onsemi MMSZ10T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd