onsemi MMSZ10T1G

MMSZ10T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ10T1G.

HQonline

Datasheet6 pages14 years ago
Datasheet7 pages14 years ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
-65.17%

CAD Models

Download onsemi MMSZ10T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.067
Stock
1,048,932
320,494
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMMSZ10T3G
500 mW; 5% Zener Diode Voltage Regulator 10 V
Diodes Inc.MMSZ5240B-7-F
MMSZ5240B-7 Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ11T1G
MMSZ11T1 Series 500 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 10V 500MW SOD123 / Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5241B-7-F
MMSZ5241B-7 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ10T1G provided by its distributors.

MMSZ10T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 10V 5% 20Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Marking: A1 Housing type: SOD-123 Package: SMD Power dissipation: 0.5 W Zener resistance: 20 Ohm Zener voltage: 10 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ10T1G.