onsemi MMPQ2222

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon
$ 0.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMPQ2222.

IHS

Datasheet7 pages22 years ago
Datasheet0 pages0 years ago
Datasheet2 pages26 years ago

Upverter

onsemi

element14

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMPQ2222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.802
$ 0.802
Stock
1,072,173
1,072,173
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
500 mA
500 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1.6 V
1.6 V
hFE Min
30
30
Power Dissipation
2.4 W
2.4 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date1998-08-28

Related Parts

onsemiMMPQ2222A
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 300MHz 1W Surface Mount 16-SOIC
ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
Bipolar Transistors (BJT); MC1413BDR2G; ON SEMICONDUCTOR; NPN; 16; 50 V; 500 mA

Descriptions

Descriptions of onsemi MMPQ2222 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon
4 NPN (Quad) 1KW 5V 50nA 60V 30V 500mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Bipolar Transistor; Package/Case:16-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:500mA; No. of Pins:16; Voltage Rating:40V ;RoHS Compliant: No
TRANSISTOR; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:100; Transistor Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:300MHz; Hfe Min:75; Package / Case:SOIC; Power Dissipation Pd:1W; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd