Descriptions of onsemi MMPQ2222A provided by its distributors.
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 300MHz 1W Surface Mount 16-SOIC
MMPQ Series NPN 40 V 500 mA 1000 mW SMT General Purpose Amplifier - SOIC-16
NPN MULTI-CHIP GENERAL-PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon
onsemi NPN Transistor, SOIC Package, SMD, 500mA Ic, 40V Vceo
Trans GP BJT NPN 40V 0.5A 1000mW 16-Pin SOIC T/R
Bipolar Transistors - BJT 16-SOIC NPN
MMPQ2222A,TRANSISTOR, MMPQ2222 A, SOIC-16 NPN,GEN PURP AMP,<
Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild
AMPLIFIER, NPN, MULTI-CHIP, 500MA, -55 TO 150C, PD 1000MW, SOIC-16
500 mA 40 V 4 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA. Sourced from Process 19.
BIPOLAR TRANSISTOR, NPN, 40V, SOIC; TRAN; BIPOLAR TRANSISTOR, NPN, 40V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Power Dissipatio; Available until stocks are exhausted Alternatives available
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:40V; Power Dissipation, Pd:1W; DC Current Gain Min (hfe):35; Package/Case:16-SOIC; C-E Breakdown Voltage:40V; DC Collector Current:500mA ;RoHS Compliant: Yes
TRANSI, QUAD NPN, 40V, 0.5A, 16NSOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012)