onsemi MMDL6050T1

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL6050T1.

Upverter

Datasheet3 pages14 years ago

HQonline

Inventory History

3 month trend:
-3.59%

CAD Models

Download onsemi MMDL6050T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.121
$ 0.121
Stock
2,324,963
2,026,724
2,026,724
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-07-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
NSR0240H Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of onsemi MMDL6050T1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
SURFACE MOUNT SWITCHING DIODE | DIODE GEN PURP 70V 200MA SOD323
500mA 4ns 100nA 200mA Freestanding SOD-323 SMD mount 1.7mm*1.25mm*900μm
DIODE STANDARD 70V 200MA SOD323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd