onsemi MMDL6050T1G

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL6050T1G.

IHS

Datasheet4 pages14 years ago

Master Electronics

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-98.75%

CAD Models

Download onsemi MMDL6050T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.054
$ 0.054
Stock
2,194,953
1,666,612
1,666,612
Authorized Distributors
6
5
5
Mount
-
-
-
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Diodes Inc.1N4148WS-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MMDL6050T1G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
MMDL6050 Series 70 V 0.2 A Surface Mount Switching Diode - SOD-323
DIODE, AEC-Q101, 0.2A, 70V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd