onsemi NSR0240HT1G

NSR0240H Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-323
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0240HT1G.

element14 APAC

Datasheet4 pages12 years ago

IHS

Farnell

Upverter

Newark

Inventory History

3 month trend:
-2.71%

CAD Models

Download onsemi NSR0240HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.074
Stock
5,970,067
2,294,183
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Forward Current
250 mA
250 mA
Max Reverse Leakage Current
10 µA
-
Reverse Recovery Time
3 ns
3 ns
Capacitance
4 pF
4 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
NSR1020MW2T1G Series 20 V 40 uA Surface Mount Schottky Barrier Diode - SOD-323
SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323

Descriptions

Descriptions of onsemi NSR0240HT1G provided by its distributors.

NSR0240H Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
ON Semi NSR0240HT1G; SMT Schottky Diode; 40V dc 250mA; 3ns; 2-Pin SOD-323
onsemi Schottky Diode, 250mA, 40V, SMD, SOD-323, 2-Pin
250 mA, 40 V, Low IR Schottky Diode
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0240H in a SOD-323 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 250 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 710 / Reverse Current Max. uA = 10 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Power Dissipation (Pd) mW = 160 / Capacitance pF = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 740 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0240HT1G.