onsemi MMDL301T1

Tape & Reel (TR) Schottky - Single Single 2 RF Diode 1.5pF @ 15V 1MHz 100mA 200mW 0.45V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL301T1.

Upverter

Datasheet3 pages16 years ago

IHS

CAD Models

Download onsemi MMDL301T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.034
Stock
295,609
2,054,429
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
-
10 mA
Max Reverse Leakage Current
200 nA
200 nA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1999-08-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MMDL770T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-323
onsemi Schottky Diodes Diodes, 10mA, 7V, surface mount, SOD-323encapsulation, 2needle
onsemiMMDL101T1
Schottky Diode UHF 7.0 V

Descriptions

Descriptions of onsemi MMDL301T1 provided by its distributors.

Tape & Reel (TR) Schottky - Single Single 2 RF Diode 1.5pF @ 15V 1MHz 100mA 200mW 0.45V
Silicon Hot-Carrier Diodes | DIODE SCHOTTKY 30V 200MW SOD323
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon
DIODE SCHOTTKY 200MW 30V SOD-323;
DIODE SCHOTTKY 30V 200MW SOD323
Schottky Diodes & Rectifiers 30V 200mW Single
SILICON VHF-UHF BAND MIXER DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd