onsemi MMDL101T1

Schottky Diode UHF 7.0 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL101T1.

Upverter

Datasheet3 pages16 years ago

IHS

CAD Models

Download onsemi MMDL101T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
Stock
86,885
779,198
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Forward Voltage
600 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
-
10 mA
Max Reverse Leakage Current
250 nA
250 nA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

DIODE SCHOTTKY 200MW 30V SOD-323 / Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R
MMDL770T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-323
onsemiMMDL301T1
Tape & Reel (TR) Schottky - Single Single 2 RF Diode 1.5pF @ 15V 1MHz 100mA 200mW 0.45V

Descriptions

Descriptions of onsemi MMDL101T1 provided by its distributors.

Schottky Diode UHF 7.0 V
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon
RF Diode Schottky 2-Pin SOD-323 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd