Descriptions of onsemi MMBZ5V6ALT1G provided by its distributors.
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 3V 5.6Vbr 8Vc 3-Pin SOT-23 T/R
MMBZ Series 8 V 24 W Surface Mount Uni-Directional TVS Diode - SOT-23
Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
onsemi Uni-directional TVS Diode, Vc Max 8V, SMD, SOT-23, Vbr Min 5.32V
TVS Diode Zener 5.6V Unidir/Bidir 3A SOT-23-3 SMD
TVS Diode, MMBZ52xxBLT1G, Unidirectional, 3 V, 8 V, SOT-23, 3 Pins
Dual Common Anode Zener Diode Protection
TVSS, ZENER, FOR DATA/COMM, INDUSTRIAL EQUIP, 3A, SMD, SOLDER TERM, CLAMP-V 8V
ESD PROTECTION DIODE, 3V, SOT-23-3; Product Range: MMBZ52xxBLT1G Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3V; Clamping Voltage Vc Max: 8V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Vo
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.