Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5268BLT1

Zener Diode, 82V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5268BLT1.

IHS

Datasheet6 pages14 years ago
Datasheet20 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.026
Stock
188,724
656,989
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23-3
Zener Voltage
82 V
82 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
330 Ω
330 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Zener Diode Single 82V 5% 330Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 22V 5% 300mW Automotive 3-Pin SOT-23
Diode Zener Single 3V 5% 500mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Zener Diode Single 5.1V 5% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5268BLT1 provided by its distributors.

Zener Diode, 82V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 82V 225MW SOT23-3;
Diodes- Zener 82V 225mW No-Cancel/No-Return
ZEN SOT23 REG .225W 82V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd