onsemi MMBZ5253ELT1G

Zener Diode Single 25V 5% 35Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5253ELT1G.

IHS

Datasheet7 pages10 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5253ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.055
Stock
301,480
413,093
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
25 V
25 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
-
Impedance
35 Ω
35 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MMBZ5253BL Series 225 mW 10 mA 25 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5251BL Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 20V 225MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5250B-7-F
DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5253ELT1G provided by its distributors.

Zener Diode Single 25V 5% 35Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 25V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
225 W, 25 V Zener Diode Voltage Regulator
Diode; Zener Voltage Typ, Vz:25V; Power Dissipation, Pd:225mW; No. of Pins:3; Package/Case:3-SOT-23; Termination Type:SMD; Diode Type:Zener ;RoHS Compliant: Yes
This series of Energy Rated Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd