onsemi MMBZ5251BLT1G

MMBZ5251BL Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5251BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
-1.52%

CAD Models

Download onsemi MMBZ5251BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.073
Stock
2,580,630
1,057,227
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
22 V
22 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
350 mW
Impedance
29 Ω
29 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMBZ5249BL Series 225 mW 10 mA 19 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150C, PD 225MW, IR 7MA
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5250B-7-F
DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5251BLT1G provided by its distributors.

MMBZ5251BL Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 22V 5% 29Ohm 300mW 3-Pin SOT-23 T/R
Discrete Diode, ±5% 100nA 22V 29Ω 300mW SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 1mm
Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5251BLT1G ZENER DIODE, 22V 5% 300 MW SMT 3-PIN SOT-23
100nA@17V 29´Î Single 20.9V~23.1V 225mW 22V SOT-23-3 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5251BLT1G.