onsemi MMBZ5252BLT1G

MMBZ5252BL Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5252BLT1G.

Upverter

Datasheet7 pages6 years ago

JRH Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-3.91%

CAD Models

Download onsemi MMBZ5252BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

MMBZ5251BL Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5254BL Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 24V 5% 33Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5250B-7-F
DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5251B-7-F
MMBZ5251B 22 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5252BLT1G provided by its distributors.

MMBZ5252BL Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 24V 5% 33Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5252BLT1G ZENER DIODE, 24V 5% 225 MW SMT 3-PIN SOT-23
onsemi single zener diode, Rated zener voltage24V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5252BLT1G.