onsemi MMBZ20VALT1

SOT-23-3 2 TRANS VOLTAGE SUPPRESSOR DIODE MMBZ*A (Type) Tvs Diode 19V 1A 40W 150C
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ20VALT1.

Upverter

Datasheet7 pages19 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

onsemi

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ20VALT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.061
$ 0.061
Stock
1,206,508
5,266,907
5,266,907
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
28 V
28 V
28 V
Peak Pulse Power
40 W
40 W
40 W
Peak Pulse Current
1.4 A
1.4 A
1.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi MMBZ20VALT1 provided by its distributors.

SOT-23-3 2 TRANS VOLTAGE SUPPRESSOR DIODE MMBZ*A (Type) Tvs Diode 19V 1A 40W 150C
Diode TVS Dual/Single Uni-Dir/Bi-Dir 17V 40W 3-Pin SOT-23 T/R
17V Unidirectional, 40W, 1.4A, 28V, 19V, SC-59/SOT-23-3/TO-236-3, SMD, 2.9mm L × 940μm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd