onsemi MMBZ33VALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V 3-Pin SOT-23 T/R / TVS DIODE 26VWM 46VC SOT23
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ33VALT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Future Electronics

Newark

Inventory History

3 month trend:
-32.56%

CAD Models

Download onsemi MMBZ33VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.066
$ 0.066
Stock
12,432,859
752,438
752,438
Authorized Distributors
6
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
40 W
-
-
Impedance
-
-
-
Max Reverse Leakage Current
50 µA
-
-
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 17V 3-Pin SOT-23 T/R
SZMMBZ Series 40 W 27 V Surface Mount Zener TVS Diode - SOT-23-3
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ33VALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V 3-Pin SOT-23 T/R / TVS DIODE 26VWM 46VC SOT23
onsemi Uni-directional TVS Diode, 46V Vc, SMD, SOT-23, 31.35V Min Breakdown
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
MMBZ Series 40 W 33 V Uni-Directional Surface Mount TVS Diode - SOT-23-3
TVS Diode Zener 26V Unidirectional SOT-23 40W
MMBZ33VALT1G; Dual Uni-Directional TVS Diode; 40W; 3-Pin SOT-23
TVS Diode, MMBZ3, Unidirectional, 26 V, 46 V, SOT-23, 3 Pins
Dual Common Anode Zener Diode Protection
ESD PROTECTION DIODE, 26V, SOT-23-3; Product Range: MMBZ3 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 46V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ33VALT1G.