Diodes Inc. FMMT491TC

Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt FMMT491TC)
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT491TC.

IHS

Datasheet7 pages11 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-9.04%

CAD Models

Download Diodes Inc. FMMT491TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.159
$ 0.159
Stock
703,905
2,396,745
2,396,745
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
30
30
Power Dissipation
-
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC200200L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / NPN SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA
PanasonicDSC2001Q0L
SC,BIPOLAR POWER TRANSISTOR / NPN SINGLE, GENERAL PURPOSE, VCEO:50V, IC:100MA
PanasonicDSC2002S0L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / NPN SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA
60V 500mW 120@100mA,2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Diodes Inc. FMMT491TC provided by its distributors.

Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt FMMT491TC)
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
250mV@100mA 1A NPN 500mW 5V 100nA 80V 60V 1A SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Bipolar Transistors - BJT NPN Medium Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated