onsemi MMBT6429LT1G

on Semi MMBT6429LT1G NPN Bipolar Transistor, 0.2 A, 45 V, 3-PIN SOT-23
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT6429LT1G.

IHS

Datasheet7 pages9 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-28.03%

CAD Models

Download onsemi MMBT6429LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.051
$ 0.051
Stock
3,885,359
2,269,059
2,269,059
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
200 mA
100 mA
100 mA
Transition Frequency
100 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
600 mV
550 mV
550 mV
hFE Min
500
70
70
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ON Semi MMBT6428LT1G NPN Bipolar Transistor; 0.2 A; 50 V; 3-Pin SOT-23
Cut Tape (CT) Single 3 LOW NOISE Bipolar (BJT) Transistor 200mA 225mW 700MHz 60V
ON SEMI BC850CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MMBT6429LT1G provided by its distributors.

ON SEMI MMBT6429LT1G NPN BIPOLAR TRANSISTOR, 0.2 A, 45 V, 3-PIN SOT-23
45V 225mW 500@100uA,5V 200mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
MMBT Series 45 V 200 mA Surface Mount NPN Silicon Amplifier Transistor - SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemi NPN Transistor, SOT-23, SMD, Ic=200mA, Vceo=45V
Trans GP BJT NPN 45V 0.2A 300mW 3-Pin SOT-23 T/R
Trans Bjt Single, Npn, 45V, 200Ma; |Onsemi MMBT6429LT1G.
MMBT6429L: Small Signal NPN General Purpose Transistor
TRANS, BIPOL, NPN, 45V, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 700MHz; Power Dissipation Pd: 225mW; DC Collector Current: 200mA; DC Current Gain hFE: 500hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBTxxxx Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT6429LT1G.