onsemi MMBT6428LT1

Cut Tape (CT) Single 3 LOW NOISE Bipolar (BJT) Transistor 200mA 225mW 700MHz 60V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT6428LT1.

Upverter

Datasheet5 pages9 years ago

IHS

onsemi

DigiKey

Inventory History

1 year trend:
Restocked

CAD Models

Download onsemi MMBT6428LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

ON SEMI MMBT6429LT1G NPN BIPOLAR TRANSISTOR, 0.2 A, 45 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MMBT6428LT1 provided by its distributors.

Cut Tape (CT) Single 3 LOW NOISE Bipolar (BJT) Transistor 200mA 225mW 700MHz 60V
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
225mW 6V 60V 50V 200mA SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*940μm
SMALL SIGNAL BIPOLAR TRANSISTOR
Bipolar Transistor; Power Dissipation, Pd:0.3W; DC Current Gain Min (hfe):250; C-E Breakdown Voltage:50V; Collector Current:0.2A; DC Current Gain Max (hfe):650; Leaded Process Compatible:No; Package/Case:SOT-23 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd