onsemi MMBT6428LT1G

ON Semi MMBT6428LT1G NPN Bipolar Transistor; 0.2 A; 50 V; 3-Pin SOT-23
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT6428LT1G.

IHS

Datasheet7 pages9 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+7.62%

CAD Models

Download onsemi MMBT6428LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
$ 0.033
Stock
6,105,614
453,638
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
200 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
250
250
Power Dissipation
300 mW
350 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
ON SEMI MMBT6429LT1G NPN BIPOLAR TRANSISTOR, 0.2 A, 45 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT6428LT1G provided by its distributors.

ON Semi MMBT6428LT1G NPN Bipolar Transistor; 0.2 A; 50 V; 3-Pin SOT-23
50V 225mW 250@100uA,5V 200mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
MMBT Series 50 V 200 mA Surface Mount NPN Silicon Amplifier Transistor - SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 50V 0.2A 300mW 3-Pin SOT-23 T/R
Trans Bjt Single, Npn, 50V, 200Ma; |Onsemi MMBT6428LT1G.
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current200 mA, maximum collector-emission voltage50 V
SS SOT23 LN XSTR NPN 50V; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 700MHz; Power Dissipation Pd: 225mW; DC Collector Current: 200mA; DC Current Gain hFE: 250hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT6428-LT1G
  • MMBT6428LT1G.