What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BCX70H,215

BCX70 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX70H,215.

Nexperia

Datasheet8 pages6 years ago

IHS

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-15.70%

CAD Models

Download Nexperia BCX70H,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.036
$ 0.036
Stock
7,086,877
3,906,632
3,906,632
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
200 mA
200 mA
Transition Frequency
250 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
550 mV
600 mV
600 mV
hFE Min
70
500
500
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847C-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 310 mW, SOT-23, Surface Mount
onsemiBC850AMTF
BC850 Series NPN 45 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23
onsemiBC847CMTF
BC847 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBC850CMTF
BC850 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Nexperia BCX70H,215 provided by its distributors.

BCX70 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
TRANSISTOR NPN 45V 100MA SOT23
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Nexperia NPNTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage45 V
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ, ft:250MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):180 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX70H 215
  • BCX70H215