onsemi MMBT5550

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5550.

IHS

Datasheet6 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

element14

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT5550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-06
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Transistor,bjt,npn,140V V(Br)Ceo,600Ma I(C),to-236Ab Rohs Compliant: Yes
KST Series NPN 350 mW 160 V 600 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBT5551-7-F
MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Diodes Inc.MMBTA06-7-F
Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT5550 provided by its distributors.

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
140V 225mW 60@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS
250mV@ 5mA,50mA NPN 350mW 6V 100nA 160V 140V 600mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
MMBT5550 Series 150 V CE Breakdown 0.6 A NPN General Purpose Amplifier - SOT-23
Trans GP BJT NPN 140V 0.6A 3-Pin SOT-23 T/R
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:140V; Power Dissipation, Pd:225mW; DC Collector Current:600mA; DC Current Gain Max (hfe):60; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes
TRANSISTOR,NPN,SMD,SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:150V; Power Dissipation Pd:225mW; DC Collector Current:600mA; DC Current Gain hFE:60; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:50mA; Hfe Min:60; Package / Case:SOT-23; Power Dissipation Pd:225mW; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd