onsemi SMMBT4403LT1G

ON Semi SMMBT4403LT1G PNP Bipolar Transistor; 0.6 A; 40 V; 3-Pin SOT-23
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBT4403LT1G.

Newark

Datasheet7 pages10 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-15.54%

CAD Models

Download onsemi SMMBT4403LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of onsemi SMMBT4403LT1G provided by its distributors.

ON Semi SMMBT4403LT1G PNP Bipolar Transistor; 0.6 A; 40 V; 3-Pin SOT-23
Bipolar Transistors (BJT); SMMBT4403LT1G; ON SEMICONDUCTOR; PNP; 40 V; 600 mA; 3
40V 300mW 100@150mA,2V 600mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
750mV@ 50mA,500mA PNP 300mW 5V 50nA 40V 40V 600mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
PNP BJT Transistor, 40V, 600mA, 200MHz, SOT-23
Trans GP BJT PNP 40V 0.6A 300mW Automotive 3-Pin SOT-23 T/R
TRANS PNP 40V 0.6A SOT23 / Switching Transistor
TRANSISTOR, AEC-Q101, PNP, -40V, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 225mW; DC Collector Current: -600mA; DC Current Gain hFE: 20hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMMBT4403LT1G.