Descriptions of onsemi BC807-40LT1G provided by its distributors.
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
ON Semi BC807-40LT1G PNP Bipolar Transistor; 0.5 A; 45 V; 3-Pin SOT-23
Bipolar Transistors (BJT); BC807-40LT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 500 mA
45V 300mW 250@100mA,1V 500mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
ON Semiconductor BC807-40LT1G BJT PNP Tape Reel 45V 500mA SOT-23 3-Pin
onsemi PNP Transistor, SOT-23, SMD, Ic=-500mA, Vce=-45V
Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R
TRANS, PNP, -45V, -0.5A, 150DEG C, 0.3W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: -500mA; DC Current Gain hFE: 250h
Trans, Pnp, -45V, -0.5A, 150Deg C, 0.3W; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BC807-40LT1G.