What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMBT4403,215

Single Bipolar Transistor, PNP, 40 V, 600 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBT4403,215.

Nexperia

Datasheet14 pages11 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-8.99%

CAD Models

Download Nexperia PMBT4403,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.04
$ 0.04
Stock
10,357,885
53,149,413
53,149,413
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
20
100
100
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemiFJV92MTF
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 40 @ 10mA 10V -500mA 350mW 50MHz

Descriptions

Descriptions of Nexperia PMBT4403,215 provided by its distributors.

Single Bipolar Transistor, PNP, 40 V, 600 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
Transistor General Purpose BJT PNP 40 Volt 0.6A Automotive 3-Pin TO-236AB
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 0.6A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Bipolar Transistors (BJT); PMBT4403,215; NEXPERIA; PNP; 3
General Purpose Transistors PNP Ic=600mA Vceo=40V hfe=100~300 P=250mW SOT23
Switching Transistor, Pnp, -40V, -600Ma, 3-Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:600Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Nexperia PMBT4403,215.
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Power Dissipation Pd:250mW; DC Collector Current:-600mA; DC Current Gain hFE:100; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBT4403,215.
  • PMBT4403215