onsemi MMBT2222LT1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 30 V, 600 mA, 225 mW, SOT-23, Surface Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222LT1G.

Farnell

Datasheet7 pages19 years ago
Datasheet7 pages17 years ago

IHS

Newark

Upverter

TME

Inventory History

3 month trend:
+74.58%

CAD Models

Download onsemi MMBT2222LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
$ 0.035
Stock
4,871,560
78,934,382
78,934,382
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1.6 V
300 mV
300 mV
hFE Min
75
75
75
Power Dissipation
225 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

ON SEMI BC848ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 30 V, 100 MHz, 300 mW, 100 mA, 100 hFE
ON SEMI BC848BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MMBT2222LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 30 V, 600 mA, 225 mW, SOT-23, Surface Mount
ON SEMI MMBT2222LT1G NPN BIPOLAR TRANSISTOR, 0.6 A, 30 V, 3-PIN SOT-23
30V 300mW 100@150mA,10V 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
MMBT Series 30 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-23
onsemi NPN Transistor, SOT-23, SMD, 600mA Ic, 30V Vce
Trans GP BJT NPN 30V 0.6A 300mW 3-Pin SOT-23 T/R
Trans Bjt Single, Npn, 30V, 600Ma; |Onsemi MMBT2222LT1G.
Transistors - Bipolar (BJT) - Single TO-236-3, SC-59, SOT-23-3 1 (Unlimited) Tape & Reel (TR) Surface Mount NPN 100 @ 150mA 10V 1.6V @ 50mA, 500mA -55°C~150°C TJ 10nA ICBO TRANS NPN 30V 0.6A SOT23
TRANSISTOR, BJT, NPN, 30V, 0.6A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 225mW; DC Collector Current: 600mA; DC Current Gain hFE: 250hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222LT1G.