onsemi BC848ALT1G

on Semi BC848ALT1G NPN Bipolar Transistor, 0.1 A, 30 V, 3-PIN SOT-23
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848ALT1G.

IHS

Datasheet15 pages5 years ago

JRH Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
-3.40%

CAD Models

Download onsemi BC848ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBC848BLT1
TRANS NPN 30V 100MA SOT23 / Bipolar (BJT) Transistor
onsemiBC848CLT1
TRANS NPN 30V 100MA SOT23 / Bipolar (BJT) Transistor
Bipolar (BJT) Single Transistor, General Purpose, NPN, 30 V, 100 MHz, 300 mW, 100 mA, 100 hFE

Descriptions

Descriptions of onsemi BC848ALT1G provided by its distributors.

ON SEMI BC848ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R
NPN BJT, 30V, 100mA, 100MHz, SOT-23
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage30 V
TRANSISTOR, NPN, 30V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE;
Bipolar Transistor, Npn, 30V Sot-23; Transistor Polarity:Npn; Collector Emitter Voltage Max:30V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BC848ALT1G.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 30 / DC Current Gain (hFE) = 150 / Collector-Base Voltage (Vcbo) V = 30 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 225 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 600 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848ALT1G.