onsemi BC848CLT1G

$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848CLT1G.

IHS

Datasheet15 pages5 years ago

Master Electronics

onsemi

Upverter

element14 APAC

Inventory History

3 month trend:
-17.84%

CAD Models

Download onsemi BC848CLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.061
$ 0.061
Stock
12,421,205
8,729,374
8,729,374
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
300 mW
310 mW
310 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
ON SEMI BC848ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
ON SEMI BC848BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC848CLT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 30 V, 100 MHz, 300 mW, 100 mA, 100 hFE
30V 300mW 420@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
ON SEMI BC848CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC848CLT1G; ON SEMICONDUCTOR; NPN; 3; 30 V; 100 mA
BC848CLT1G Series NPN 30 V 100 mA SMT General Purpose Transistor - SOT-23
100 mA, 30 V, NPN Bipolar Junction Transistor
ON Semiconductor BC848CLT1G Transistor NPN Maximum Voltage 30V Current 100mA
onsemi NPN Transistor, SOT-23, SMD, 100mA Ic, 30V Vceo
TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 100hFE; Transistor Cas

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848CLT1/G
  • BC848CLT1G.