onsemi MMBT2222AWT3G

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222AWT3G.

Master Electronics

Datasheet7 pages8 years ago
Datasheet7 pages2 years ago

IHS

Upverter

onsemi

TME

Inventory History

3 month trend:
+981%

CAD Models

Download onsemi MMBT2222AWT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.044
$ 0.044
Stock
1,459,866
4,819,841
4,819,841
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SC
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
150 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TRANSISTOR, BIPOLAR, SI, NPN, GENERAL PURPOSE, VCEO 40VDC, IC 200MA, PD 150MW, HFE 30
ON SEMI MBT3946DW1T1G DUAL NPN+PNP RF BIPOLAR TRANSISTOR,0.2 A,40V,6-PIN SC-88
ON SEMI MBT3946DW1T2G DUAL NPN+PNP BIPOLAR TRANSISTOR, 0.2 A, 40 V, 6-PIN SC-88
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MMBT2222AWT3G provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, 600mA, 75V, 150mW, SOT-323, SMD, 2.2mm × 1.35mm × 1mm
MMBT2222A Series 40 V 600 mA General Purpose Transistor - SOT-323 (SC-70)
Npn Bipolar Transistor; |Onsemi MMBT2222AWT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd