onsemi MMBFJ175

Jfet P-ch 30V 0.225W SOT23 / Trans Jfet P-ch 3-PIN SOT-23 T/r
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175.

IHS

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago

Components Direct

onsemi

Future Electronics

Farnell

Inventory History

3 month trend:
-20.74%

CAD Models

Download onsemi MMBFJ175 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.159
$ 0.159
Stock
382,646
2,759,809
2,759,809
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
30 V
25 V
25 V
Continuous Drain Current (ID)
33.5 mA
60 mA
60 mA
Drain to Source Resistance
125 Ω
125 Ω
125 Ω
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
25 V
25 V
Input Capacitance
-
11 pF
11 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-06
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMMBFJ270
onsemi JFET, P-Ch, SMD, SOT-23, Vds=15 V, 3-Pin, Idss: -2 to -15mA
onsemiMMBFJ176
onsemi JFET P-Channel Surface Mount SOT-23 Vds=15V 3-Pin Idss: -2 to -25mA
JFET N-CH 30V 0.225W SOT23 / JFET Switching Transistors
NXP SemiconductorsPMBFJ109,215
PMBFJ108 Series Single N Channel 25 V 12 Ohm Surface Mount JFET - SOT-23
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
NXP SemiconductorsBFR31
MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW

Descriptions

Descriptions of onsemi MMBFJ175 provided by its distributors.

JFET P-CH 30V 0.225W SOT23 / Trans JFET P-CH 3-Pin SOT-23 T/R
MMBFJ175 Series 30 V 60 mA Surface Mount P-Channel Switch - SOT-23
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ-175
  • MMBFJ175.